This 24-position 2-row shrouded header features a brass contact material with a gold mating finish and a square contact shape. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is rated for 250V and is packaged in a tray. It meets the UL94 V-0 flammability rating and is suitable for through-hole mounting.
Sign in to ask questions about the On-Shore 302-S241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore 302-S241 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 302 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for On-Shore 302-S241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.