
34-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts with a square shape and gold mating finish, constructed from brass. Insulation is black, made from glass, and rated UL94 V-0 for flammability. Designed for through-hole mounting with solder termination, operating between -40°C and 105°C, and rated for 250V.
Sign in to ask questions about the On-Shore 302-S341 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore 302-S341 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 302 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for On-Shore 302-S341 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.