Sign in to ask questions about the On-Shore BU180Z-178-HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore BU180Z-178-HT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 4.3mm |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Packaging | Rail/Tube |
| Series | BU-178HT |
| Termination | Solder |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore BU180Z-178-HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.