CONN 6 POS HEADER 3.00MM 250VAC
On-Shore CP3506P1V00 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Row Spacing | 0.118inch |
| Series | CP35 |
| Termination | Kinked Pin |
| RoHS | Compliant |
No datasheet is available for this part.