2-position, 1-row, 1-level ZIF & LIF flexible flat cable connector with side entry. Features brass contacts with tin plating, rated for 15A and 300V. Through-hole mount design with a 5mm pitch. Housing is grey, constructed from UL94 V-0 rated material. Operating temperature range from -30°C to 105°C. Accommodates wire gauges from 14AWG to 22AWG.
On-Shore ED100/2DSDG technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED100/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED100/2DSDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.