Six-position, single-row terminal block with 5mm pitch, designed for through-hole mounting. Features brass contacts with tin plating, rated for 15A and 300V. Operates within a temperature range of -30°C to 105°C, with a UL94 V-0 flammability rating. Housing is blue, constructed from lead-free materials. Termination is screw-type, suitable for wire gauges from 14AWG to 22AWG.
On-Shore ED100/6DS technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED100/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED100/6DS to view detailed technical specifications.
No datasheet is available for this part.