
General terminal block featuring 10 positions with a 5mm pitch, designed for solder termination and through-hole mounting. Rated for 15A and 300V, this single-level, single-row block has a brass contact plating and a steel plating. Constructed with a grey housing, it meets UL94 V-0 flammability rating and operates within a temperature range of -30°C to 105°C. Accommodates wire gauges from 14AWG to 22AWG.
Sign in to ask questions about the On-Shore ED104/10DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore ED104/10DS technical specifications.
| Color | Grey |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| RoHS Compliant | No |
| Series | ED104/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED104/10DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.