General purpose terminal block with 11 positions and a 5mm pitch, designed for solder termination. Features a 15A current rating and 300V voltage rating, with a UL94 V-0 flammability rating. Constructed with brass contacts and steel plating, this grey terminal block offers a 12.5mm height, 55mm length, and 9mm width, suitable for through-hole mounting. Operating temperature range is -30°C to 105°C, accommodating wire gauges from 14AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED104/11DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| RoHS Compliant | No |
| Series | ED104/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED104/11DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
