
General purpose terminal block featuring 2 positions with 5mm pitch, designed for through-hole mounting. Rated for 15A and 300V, this grey, single-level block utilizes brass contacts with steel plating. It operates within a temperature range of -30°C to 105°C and boasts a UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 22AWG.
On-Shore ED104/2DS technical specifications.
| Color | Grey |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | No |
| Series | ED104/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED104/2DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.