
Four-position, single-row terminal block with 5mm pitch, designed for through-hole mounting. Features brass contacts with steel plating, rated for 15A and 300V. Operating temperature range from -30°C to 105°C, with a UL94 V-0 flammability rating. Housing is grey, with a screw termination method suitable for wire gauges 14-22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED104/4DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | No |
| Series | ED104/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED104/4DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.