
General terminal block featuring 5 positions with a 5mm pitch, designed for solder termination. This through-hole mount component supports a 15A current rating and 300V voltage. It boasts a UL94 V-0 flammability rating and operates within a temperature range of -30°C to 105°C. The grey housing is constructed with brass contacts and steel plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED104/5DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Grey |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| RoHS Compliant | No |
| Series | ED104/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED104/5DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.