
General purpose terminal block featuring 7 positions with a 5mm pitch, designed for solder termination. This single-level, single-row block supports a maximum current of 15A and a voltage rating of 300V. Constructed with a grey housing and brass contacts, it offers a wide operating temperature range from -30°C to 105°C and a UL94 V-0 flammability rating. The through-hole mounting style accommodates wire gauges from 14AWG to 22AWG.
On-Shore ED104/7DS technical specifications.
| Color | Grey |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Grey |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| RoHS Compliant | No |
| Series | ED104/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED104/7DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.