3-position terminal block featuring a 7.5mm pitch and solder termination. Rated for 20A and 300V, this blue, single-level block utilizes brass contacts with brass plating and a steel plating. Designed for through-hole mounting, it accommodates wire gauges from 14AWG to 22AWG and operates within a temperature range of -30°C to 105°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the On-Shore ED110/3DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore ED110/3DS technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED110/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED110/3DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.