General purpose terminal block with 10 positions and 10 positions per level, featuring a 5mm pitch and screw termination for cable mounting. This single-level, single-row block supports a 15A current rating and 300V voltage, with a copper alloy contact material plated in tin. Constructed with a green housing, it offers a wide operating temperature range from -30°C to 105°C and a UL94 V-0 flammability rating. Designed for free-hanging mounting, it accommodates wire gauges from 10AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 26.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | ED1100 |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |