
The ED1100/2 terminal block is a green, lead-free, two-position terminal block with a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It can handle currents up to 15A and voltages up to 300V. The terminal block is available in a bulk packaging and features a screw termination. The wire gauge range is from 10AWG to 22AWG.
Sign in to ask questions about the On-Shore ED1100/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore ED1100/2 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 26.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | ED1100 |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED1100/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
