
General purpose terminal block with 10 positions and a 7.5mm pitch. Features a 15A current rating and 300V voltage rating. Designed for solder termination with a through-hole mount. Constructed with brass contacts and a grey housing, it operates within a -30°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 22AWG.
Sign in to ask questions about the On-Shore ED114/10DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore ED114/10DS technical specifications.
| Color | Grey |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Grey |
| Length | 75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | ED114/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED114/10DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
