
11-position, single-row terminal block with 7.5mm pitch, designed for solder termination. Features brass contacts with steel plating, rated for 15A and 300V, with a maximum operating temperature of 105°C. Housing is grey, constructed with UL94 V-0 flammability rating. Through-hole mounting facilitates secure installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED114/11DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 82.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | ED114/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED114/11DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.