Six-position, single-row terminal block with 7.5mm pitch, designed for through-hole mounting. Features brass contacts with steel plating and a grey housing, rated for 15A and 300V. Operates within a temperature range of -30°C to 105°C and boasts a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 22AWG, with screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED114/6DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Steel |
| Series | ED114/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED114/6DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.