Two-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features a 7.50mm pitch, horizontal mounting orientation, and through-hole termination. Rated for 300V and 20A, with a maximum operating temperature of 105°C and a minimum of -30°C. Housing is grey, with brass contacts and plating. Accommodates wire gauges from 14AWG to 22AWG.
On-Shore ED115/2DS-DG technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED115/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED115/2DS-DG to view detailed technical specifications.
No datasheet is available for this part.