
3-position, 1-row terminal block with 7.5mm pitch, designed for solder termination. Features brass contacts with brass plating, rated for 20A and 300V. Housing is grey, constructed from UL94 V-0 rated material. Operates within a temperature range of -30°C to 105°C. Suitable for wire gauges from 14AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED115/3DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Steel |
| Series | ED115/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED115/3DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.