16-position, single-row ZIF/LIF flexible flat cable connector with 5.08mm pitch. Features side entry for 14-22 AWG wire, screw termination, and through-hole mounting. Rated for 300V and 15A, operating between -30°C and 105°C. Constructed with brass contacts and plating, housed in UL94 V-0 rated blue material.
On-Shore ED120/16DS technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 81.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Steel |
| Series | ED120/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED120/16DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.