
General purpose terminal block with 3 positions and 1 level, featuring a 5.08mm pitch. Rated for 15A and 300V, this through-hole component utilizes brass contacts with brass plating for reliable termination. Constructed with a blue housing and a UL94 V-0 flammability rating, it operates within a temperature range of -30°C to 105°C. Accepts wire gauges from 14AWG to 22AWG and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED120/3DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | ED120/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED120/3DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.