Four-position, single-row terminal block with 5.08mm pitch. Features brass contacts with brass plating, rated for 15A and 300V. Designed for through-hole mounting with solder termination and a screw connection. Housing is blue, with a UL94 V-0 flammability rating. Operating temperature range from -30°C to 105°C. Lead-free and RoHS compliant.
On-Shore ED120/4DS technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | ED120/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED120/4DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.