5-position, single-row terminal block with 5.08mm pitch. Features brass contacts with brass plating, rated for 15A and 300V. Through-hole mounting with solder termination. Operating temperature range of -30°C to 105°C. Housing is blue, with a UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 22AWG.
On-Shore ED120/5DS technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | ED120/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED120/5DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.