Four-position, single-row terminal block with 5.08mm pitch. Features right-angle, through-hole mounting and solder termination. Rated for 15A and 300V, with a maximum operating temperature of 105°C. Constructed with brass contacts and housing, offering a blue color and UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 22AWG.
On-Shore ED125/4DS technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Steel |
| Series | ED125/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED125/4DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.