The ED350 Series 1-Position 10-Position Through Hole Connector is a bulk-packaged component with a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It features a brass contact plating and a copper plating, with a maximum current rating of 16A. The connector is RoHS compliant and suitable for use with wire gauges ranging from 12AWG to 28AWG. It is designed for use in through hole mounting applications.
On-Shore ED350/10 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | ED350 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED350/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.