
2-position, 1-row, 1-level terminal block with 5mm pitch. Features through-hole mounting and screw termination for wire gauges from 12AWG to 28AWG. Rated for 16A and 300V, with a maximum operating temperature of 105°C. Constructed with brass contacts and copper plating, housed in UL94 V-0 rated green material. Lead-free and RoHS compliant.
On-Shore ED350/2 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 13.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | ED350 |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED350/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
