
General purpose terminal block with 10 positions and a 5mm pitch. Features a 15A current rating and 300V voltage rating. Constructed with brass contacts and housing, plated with steel, and offers a blue color. Designed for through-hole mounting with solder termination, supporting wire gauges from 14 to 22 AWG. Operates within a temperature range of -30°C to 105°C and meets UL94 V-0 flammability rating.
On-Shore ED500/10DS technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Blue |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | ED500/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 7.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED500/10DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.