This terminal block features 11 contacts with a 5mm pitch, suitable for through hole mounting. It has a maximum current rating of 15A and a maximum voltage rating of 300V. The block is designed for solder termination and has a straight body orientation.
On-Shore ED500/11DS technical specifications.
| Type | Terminal Block |
| Number of Contacts | 11 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.