12-position, single-row terminal block with 5mm pitch, designed for solder termination. Features brass contacts with brass plating, rated for 15A and 300V. Housing is blue, constructed from UL94 V-0 rated material for flammability resistance. Operates within a temperature range of -30°C to 105°C. Through-hole mounting with a 7.5mm width, 10mm height, and 60.6mm length. Accommodates wire gauges from 14AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED500/12DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 60.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | ED500/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 7.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED500/12DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.