
General purpose terminal block with 2 positions and 1 level. Features brass contacts with brass plating, rated for 15A and 300V. Housing is blue, constructed from UL94 V-0 rated material. Mounts via through-hole termination, accepting wire gauges from 14AWG to 22AWG. Operating temperature range is -30°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED500/2DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED500/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 7.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED500/2DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.