3-position, single-row, ZIF/LIF flexible flat cable connector with side entry and screw termination. Features a 5mm pitch, 10mm height, 15.6mm length, and 7.5mm width. Rated for 300V and 15A, with a maximum operating temperature of 105°C and a minimum of -30°C. Housing is blue with grey accents, contact material and plating are brass, and the plating is steel. Accepts wire gauges from 14AWG to 22AWG and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED500/3DS-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED500/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 7.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED500/3DS-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.