
Four-position, single-level terminal block with 5mm pitch. Features brass contacts with brass plating, rated for 15A and 300V. Designed for through-hole mounting with screw termination, accommodating wire gauges from 14 to 22 AWG. Operates within a temperature range of -30°C to 105°C, with a UL94 V-0 flammability rating. Housing is blue, and the component is lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED500/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 7.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
