6-position, single-level ZIF/LIF flexible flat cable connector with side entry and a 5mm pitch. Features brass contacts with brass plating, rated for 15A and 300V, with a maximum operating temperature of 105°C. Housing is grey, constructed from UL94 V-0 rated material, and the connector mounts via through-hole termination with screw connections. Accommodates wire gauges from 14AWG to 22AWG.
On-Shore ED500/6DS/DG technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| Series | ED500/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 7.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED500/6DS/DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.