
11-position, single-row terminal block with 3.5mm pitch. Features right-angle, through-hole solder termination and a brass contact material with brass plating. Rated for 6A current and 125V voltage, operating within a -30°C to 105°C temperature range. Housing is grey with UL94 V-0 flammability rating. Accommodates wire gauges from 16AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED550/11DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Housing Color | Grey |
| Length | 38.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Plating | Steel |
| Series | ED550/DS |
| Termination | Screw |
| Voltage | 125V |
| Width | 8.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED550/11DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.