
16-position, single-row terminal block with 3.5mm pitch, designed for right-angle, through-hole solder termination. Features brass contacts with brass plating, rated for 6A and 125V, with a maximum operating temperature of 105°C. Constructed with a grey, UL94 V-0 flammability rated housing, this lead-free component supports wire gauges from 16AWG to 28AWG.
Sign in to ask questions about the On-Shore ED550/16DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore ED550/16DS technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Plating | Steel |
| Series | ED550/DS |
| Termination | Screw |
| Voltage | 125V |
| Width | 8.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED550/16DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
