
5-position, single-row terminal block featuring a 3.5mm pitch and right-angle, through-hole solder termination. Rated for 6A and 125V, this grey, UL94 V-0 flammability rated component utilizes brass contacts with brass plating. Designed for wire gauges from 16AWG to 28AWG, it operates within a temperature range of -30°C to 105°C.
On-Shore ED550/5DS technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED550/DS |
| Termination | Screw |
| Voltage | 125V |
| Width | 8.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED550/5DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.