
9-position, single-row terminal block featuring a 3.5mm pitch and right-angle, solder termination. This through-hole mount component offers a 6A current rating and 125V voltage rating, with brass contacts and brass plating. Constructed with a grey, UL94 V-0 flammability rated housing, it operates within a -30°C to 105°C temperature range and supports wire gauges from 16AWG to 28AWG.
Sign in to ask questions about the On-Shore ED550/9DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore ED550/9DS technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED550/DS |
| Termination | Screw |
| Voltage | 125V |
| Width | 8.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED550/9DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
