10-position, single-row terminal block with 3.5mm pitch. Features brass contacts with brass plating, rated for 6A and 150V. Through-hole mounting with solder termination, suitable for wire gauges 16AWG to 28AWG. Constructed with a grey housing and UL94 V-0 flammability rating, operating between -30°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED555/10DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 8.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED555/DS |
| Termination | Screw |
| Voltage | 150V |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED555/10DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.