This 11-position terminal block features a 1-level design, with a current rating of 6A and a voltage rating of 150V. It has a grey housing and is made from brass with a brass plating. The terminal block has a flammability rating of UL94 V-0 and operates within a temperature range of -30°C to 105°C. It is available in bulk packaging and can be mounted through a hole.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED555/11DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 8.2mm |
| Housing Color | Grey |
| Length | 38.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED555/DS |
| Termination | Screw |
| Voltage | 150V |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED555/11DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.