
12-position, single-row terminal block with 3.5mm pitch. Features brass contacts with brass plating, rated for 6A and 150V. Through-hole mounting with solder termination. Housing is grey, made from UL94 V-0 rated material, operating from -30°C to 105°C. Accommodates wire gauges from 16AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 8.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED555/DS |
| Termination | Screw |
| Voltage | 150V |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |