TERM BLK 12P SIDE ENT 3.5MM PCB
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Plating | Brass |
| Current | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Plating | Steel |
| Series | ED555/DS |
| Termination | Screw |
| Voltage | 150V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |