14-position, single-row terminal block with 3.5mm pitch. Features brass contacts with brass plating and steel plating for termination. Rated for 6A current and 150V, with a maximum operating temperature of 105°C. Housing is grey, constructed from UL94 V-0 rated material. Designed for through-hole mounting and accepts wire gauges from 16AWG to 28AWG.
On-Shore ED555/14DS technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 8.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED555/DS |
| Termination | Screw |
| Voltage | 150V |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED555/14DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.