
General purpose terminal block with 3 positions and 1 level. Features 3.5mm pitch, solder termination, and through-hole mounting. Rated for 6A and 150V, with a maximum operating temperature of 105°C. Constructed with brass contacts and a grey housing, it offers a wire gauge range of 16AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED555/3DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 8.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | No |
| Series | ED555/DS |
| Termination | Screw |
| Voltage | 150V |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED555/3DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.