7-position terminal block with 3.5mm pitch, designed for solder termination. Features brass contacts with brass plating, rated for 6A and 150V. Housing is grey, constructed from UL94 V-0 rated material, with dimensions of 24.5mm length, 6.2mm width, and 8.2mm height. Suitable for 16-28AWG wire gauges and operates within a temperature range of -30°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED555/7DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 8.2mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 24.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED555/DS |
| Termination | Screw |
| Voltage | 150V |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED555/7DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.