This through hole terminal block features a 7-position design with a maximum current rating of 15A and a maximum operating temperature of 105°C. It is constructed from brass with a steel plating and has a flammability rating of UL94 V-0. The terminal block is available in a bulk packaging option and has a pitch of 0.197inch. The operating temperature range is from -30°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED590/7-DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 11.9mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| Series | ED590/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 11mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED590/7-DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.