
The ED600/3DS terminal block is a 3-position, 15A, 300V terminal block with a through hole package type. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The terminal block is made of brass with a steel plating and has a blue housing color. It meets the UL94 V-0 flammability rating and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED600/3DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Blue |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED600/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 7.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED600/3DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.