6-position, 1-row ZIF/LIF flexible flat cable connector with top entry and screw termination. Features 7mm pitch, 6.5mm height, and 8.2mm width. Rated for 250V and 6A, with a maximum operating temperature of 105°C. Housing is grey, contact plating is brass with tin, and it boasts a UL94 V-0 flammability rating. Designed for through-hole mounting and accepts wire gauges from 16AWG to 28AWG.
Sign in to ask questions about the On-Shore ED650/6DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore ED650/6DS technical specifications.
| Color | Grey |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 38.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.276inch |
| Plating | Tin |
| Series | ED650/DS |
| Termination | Screw |
| Voltage | 250V |
| Width | 8.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED650/6DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.