
8-position, 1-row ZIF/LIF flexible flat cable connector with top entry and 7mm pitch. Features brass contacts with tin plating, a grey housing, and screw termination. Rated for 250V and 6A, with a temperature range of -30°C to 105°C. Designed for through-hole mounting and accepts wire gauges from 16 to 28 AWG. UL94 V-0 flammability rating ensures safety.
On-Shore ED650/8DS technical specifications.
| Color | Grey |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.276inch |
| Plating | Tin |
| Series | ED650/DS |
| Termination | Screw |
| Voltage | 250V |
| Width | 8.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
