
4-position, single-row, side-entry flexible flat cable/flexible printed circuit connector with ZIF/LIF technology. Features a 7mm pitch, 6.5mm width, and 8.2mm height for PCB mounting via through-hole termination. Rated for 250V and 6A, with brass contacts plated in tin and a UL94 V-0 flammability rating. Operates within a temperature range of -30°C to 105°C, accepting wire gauges from 16AWG to 28AWG.
Sign in to ask questions about the On-Shore ED655/4DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore ED655/4DS technical specifications.
| Color | Grey |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 8.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.276inch |
| Plating | Tin |
| Series | ED655/DS |
| Termination | Screw |
| Voltage | 250V |
| Width | 6.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED655/4DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.